
TX25-80P-8ST-N1E | |
|---|---|
DigiKey Part Number | 670-1473-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-8ST-N1E |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-80P-8ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 14mm, 18mm, 20mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.441" (11.20mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,61860 Kč | 2 030,93 Kč |
| 100 | 38,67620 Kč | 3 867,62 Kč |
| 432 | 34,88049 Kč | 15 068,37 Kč |
| 864 | 33,21622 Kč | 28 698,81 Kč |
| 1 296 | 32,27973 Kč | 41 834,53 Kč |
| 2 592 | 30,74020 Kč | 79 678,60 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










