



TX24-80R-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1416-ND |
Manufacturer | |
Manufacturer Product Number | TX24-80R-LT-H1E |
Description | CONN RCPT 80POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-80R-LT-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 50 | 90,36280 Kč | 4 518,14 Kč |
| 100 | 86,04770 Kč | 8 604,77 Kč |
| 396 | 78,08604 Kč | 30 922,07 Kč |
| 792 | 74,36155 Kč | 58 894,35 Kč |
| 1 188 | 72,26617 Kč | 85 852,21 Kč |
| 2 772 | 68,07753 Kč | 188 710,91 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |










