80 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX24-80R-LT-N1E

DigiKey Part Number
670-1417-ND
Manufacturer
Manufacturer Product Number
TX24-80R-LT-N1E
Description
CONN RCPT 80POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-80R-LT-N1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
JAE Electronics
Number of Rows
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.354" (9.00mm)
Number of Positions
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,17000 Kč641,70 Kč
2560,14680 Kč1 503,67 Kč
5057,27420 Kč2 863,71 Kč
10054,53810 Kč5 453,81 Kč
36949,73737 Kč18 353,09 Kč
73847,36415 Kč34 954,74 Kč
1 10746,02906 Kč50 954,17 Kč
2 58343,36034 Kč111 999,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč