



TX25-100P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1426-ND |
Manufacturer | |
Manufacturer Product Number | TX25-100P-LT-H1E |
Description | CONN PLUG 100POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,14680 Kč | 1 503,67 Kč |
| 50 | 57,27420 Kč | 2 863,71 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 396 | 49,49005 Kč | 19 598,06 Kč |
| 792 | 47,12884 Kč | 37 326,04 Kč |
| 1 188 | 45,80039 Kč | 54 410,86 Kč |
| 2 772 | 43,14521 Kč | 119 598,52 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |










