
TX24-100R-LT-N1E | |
|---|---|
DigiKey Part Number | 670-1366-ND |
Manufacturer | |
Manufacturer Product Number | TX24-100R-LT-N1E |
Description | CONN RCPT 100POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-100R-LT-N1E Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 39,86652 Kč | 15 787,14 Kč |
| Unit Price without VAT: | 39,86652 Kč |
|---|---|
| Unit Price with VAT: | 48,23849 Kč |









