100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX24-100R-6ST-H1E

DigiKey Part Number
670-1363-ND
Manufacturer
Manufacturer Product Number
TX24-100R-6ST-H1E
Description
CONN RCPT 100POS VERT GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-100R-6ST-H1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
12mm, 14mm, 18mm
Height Above Board
0.406" (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,29900 Kč672,99 Kč
2563,07800 Kč1 576,95 Kč
5060,05840 Kč3 002,92 Kč
10057,19230 Kč5 719,23 Kč
43251,58072 Kč22 282,87 Kč
86449,11953 Kč42 439,27 Kč
1 29647,73546 Kč61 865,16 Kč
2 59245,45921 Kč117 830,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč