Socket Contact Gold 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-TMH-S-C1B-100-(A534G)

DigiKey Part Number
670-2344-ND
Manufacturer
Manufacturer Product Number
ST-TMH-S-C1B-100-(A534G)
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 003
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,41200 Kč74,12 Kč
256,94600 Kč173,65 Kč
506,61860 Kč330,93 Kč
1006,29940 Kč629,94 Kč
2505,90464 Kč1 476,16 Kč
5005,62242 Kč2 811,21 Kč
1 0005,35386 Kč5 353,86 Kč
2 5005,01844 Kč12 546,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč