
2174053-1 | |
|---|---|
DigiKey Part Number | A126286-ND |
Manufacturer | |
Manufacturer Product Number | 2174053-1 |
Description | CONN RCPT 8POS CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2174053-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cable Clamp, Cap (Cover) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 327,73700 Kč | 3 277,37 Kč |
| 25 | 307,21760 Kč | 7 680,44 Kč |
| 50 | 292,55260 Kč | 14 627,63 Kč |
| 100 | 278,59730 Kč | 27 859,73 Kč |
| 250 | 261,16724 Kč | 65 291,81 Kč |
| 500 | 248,71712 Kč | 124 358,56 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |



