



JN4FT02SJ1-R | |
|---|---|
DigiKey Part Number | 670-2902-ND |
Manufacturer | |
Manufacturer Product Number | JN4FT02SJ1-R |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Note Contacts Sold Separately |
Connector Type | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 380,14800 Kč | 3 801,48 Kč |
| 25 | 356,33600 Kč | 8 908,40 Kč |
| 50 | 339,33180 Kč | 16 966,59 Kč |
| 100 | 323,14450 Kč | 32 314,45 Kč |
| 250 | 302,93144 Kč | 75 732,86 Kč |
| 500 | 288,49236 Kč | 144 246,18 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |


