



SRCN6A21-16S | |
|---|---|
DigiKey Part Number | 670-1154-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A21-16S |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 16 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 21-16 | Cable Opening 0.551" (14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 247,60800 Kč | 2 476,08 Kč |
| 25 | 232,10360 Kč | 5 802,59 Kč |
| 50 | 221,02500 Kč | 11 051,25 Kč |
| 100 | 210,47980 Kč | 21 047,98 Kč |
| 250 | 197,30980 Kč | 49 327,45 Kč |
| 500 | 187,90270 Kč | 93 951,35 Kč |
| 1 000 | 178,94517 Kč | 178 945,17 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |





