16 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug, Male Pins Solder Cup
SRCN6A21-16P
SRCN6A21-16P

SRCN6A21-16P

DigiKey Part Number
670-1153-ND
Manufacturer
Manufacturer Product Number
SRCN6A21-16P
Description
CONN PLUG MALE 16P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
5A
Number of Positions
16
Voltage Rating
250VAC, 350VDC
Shell Size - Insert
21-16
Cable Opening
0.551" (14.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Nickel
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Plastic
Primary Material
Metal
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Shell Material
Aluminum Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
10242,44300 Kč2 424,43 Kč
25227,25720 Kč5 681,43 Kč
50216,40960 Kč10 820,48 Kč
100206,08070 Kč20 608,07 Kč
250193,18664 Kč48 296,66 Kč
500183,97524 Kč91 987,62 Kč
1 000175,20626 Kč175 206,26 Kč
Manufacturers Standard Package
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč