
PE3C2416-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C2416-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2416-60 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Retail Package | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector BNC Plug | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,84000 Kč | 2 125,84 Kč |
| 10 | 1 807,08800 Kč | 18 070,88 Kč |
| 25 | 1 694,04320 Kč | 42 351,08 Kč |
| 50 | 1 613,28060 Kč | 80 664,03 Kč |
| 100 | 1 536,39220 Kč | 153 639,22 Kč |
| Unit Price without VAT: | 2 125,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 572,26640 Kč |


