
SRCN1A21-16P | |
|---|---|
DigiKey Part Number | 670-1120-ND |
Manufacturer | |
Manufacturer Product Number | SRCN1A21-16P |
Description | CONN RCPT MALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 16 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 21-16 | Cable Opening 0.551" (14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 218,31034 Kč | 12 662,00 Kč |
| Unit Price without VAT: | 218,31034 Kč |
|---|---|
| Unit Price with VAT: | 264,15551 Kč |


