



SRCN6A13-5S | |
|---|---|
DigiKey Part Number | 670-1144-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A13-5S |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 13-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC, 350VDC | |
Cable Opening | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Communication Systems, Telecommunications, Test Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 157,72840 Kč | 3 943,21 Kč |
| 50 | 150,19440 Kč | 7 509,72 Kč |
| 100 | 143,02370 Kč | 14 302,37 Kč |
| 250 | 134,07308 Kč | 33 518,27 Kč |
| 500 | 127,67918 Kč | 63 839,59 Kč |
| 1 000 | 121,59144 Kč | 121 591,44 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |







