
SRCN1A13-5P | |
|---|---|
DigiKey Part Number | 670-1112-ND |
Manufacturer | |
Manufacturer Product Number | SRCN1A13-5P |
Description | CONN RCPT MALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 13-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC, 350VDC | |
Cable Opening | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Communication Systems, Telecommunications, Test Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 174,38838 Kč | 12 904,74 Kč |
| Unit Price without VAT: | 174,38838 Kč |
|---|---|
| Unit Price with VAT: | 211,00994 Kč |


