



SM3ZS067U410AER1000 | |
|---|---|
DigiKey Part Number | 670-2692-2-ND - Tape & Reel (TR) 670-2692-1-ND - Cut Tape (CT) 670-2692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U410AER1000 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U410AER1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 25,67640 Kč | 641,91 Kč |
| 50 | 24,44580 Kč | 1 222,29 Kč |
| 100 | 23,27630 Kč | 2 327,63 Kč |
| 250 | 21,81860 Kč | 5 454,65 Kč |
| 500 | 20,77626 Kč | 10 388,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,78453 Kč | 19 784,53 Kč |
| 2 000 | 18,84046 Kč | 37 680,92 Kč |
| 3 000 | 18,30942 Kč | 54 928,26 Kč |
| 5 000 | 17,66167 Kč | 88 308,35 Kč |
| 7 000 | 17,24770 Kč | 120 733,90 Kč |
| 10 000 | 16,81967 Kč | 168 196,70 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










