67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
SM3ZS067U215ABR1500
SM3ZS067U215ABR1500

SM3ZS067U215ABR1500

DigiKey Part Number
670-2755-2-ND - Tape & Reel (TR)
670-2755-1-ND - Cut Tape (CT)
670-2755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM3ZS067U215ABR1500
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM3ZS067U215ABR1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,13000 Kč351,30 Kč
2532,91640 Kč822,91 Kč
5031,34580 Kč1 567,29 Kč
10029,84660 Kč2 984,66 Kč
25027,97604 Kč6 994,01 Kč
50026,64016 Kč13 320,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,65389 Kč36 980,83 Kč
3 00023,47779 Kč70 433,37 Kč
4 50022,81629 Kč102 673,30 Kč
7 50022,00946 Kč165 070,95 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč