
U.FL-2LPHF6-068N1T-A-100 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-068N1T-A-100-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-068N1T-A-100 |
Description | COAX CBL U.FL TO U.FL 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-068N1T-A-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 35,05840 Kč | 876,46 Kč |
| 50 | 33,37840 Kč | 1 668,92 Kč |
| 100 | 31,78260 Kč | 3 178,26 Kč |
| 300 | 29,41120 Kč | 8 823,36 Kč |
| 500 | 28,36998 Kč | 14 184,99 Kč |
| 1 000 | 27,01582 Kč | 27 015,82 Kč |
| 2 500 | 25,32544 Kč | 63 313,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


