



SM3ZS067U215ABR1500 | |
|---|---|
DigiKey Part Number | 670-2755-2-ND - Tape & Reel (TR) 670-2755-1-ND - Cut Tape (CT) 670-2755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U215ABR1500 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U215ABR1500 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.11µin (0.130µm) |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Card Thickness 0.031" (0.79mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 35,57900 Kč | 355,79 Kč |
| 25 | 33,35200 Kč | 833,80 Kč |
| 50 | 31,75460 Kč | 1 587,73 Kč |
| 100 | 30,23630 Kč | 3 023,63 Kč |
| 250 | 28,34180 Kč | 7 085,45 Kč |
| 500 | 26,98868 Kč | 13 494,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,97627 Kč | 37 464,40 Kč |
| 3 000 | 23,78486 Kč | 71 354,58 Kč |
| 4 500 | 23,11461 Kč | 104 015,74 Kč |
| 7 500 | 22,29723 Kč | 167 229,23 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |











