Pin Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX80P10K4F1

DigiKey Part Number
670-MX80P10K4F1TR-ND - Tape & Reel (TR)
670-MX80P10K4F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX80P10K4F1
Description
CONN PIN 0.3-0.5MM2 CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAE Electronics
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,60800 Kč36,08 Kč
1003,06780 Kč306,78 Kč
5002,73792 Kč1 368,96 Kč
1 0002,60694 Kč2 606,94 Kč
5 0002,32672 Kč11 633,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,21563 Kč22 156,30 Kč
20 0002,10988 Kč42 197,60 Kč
30 0002,05040 Kč61 512,00 Kč
50 0001,97786 Kč98 893,00 Kč
70 0001,93149 Kč135 204,30 Kč
100 0001,88354 Kč188 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč