MX47039SF2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 494,89000 Kč
Datasheet
MX47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX47039SF2

DigiKey Part Number
MX47039SF2-ND
Manufacturer
Manufacturer Product Number
MX47039SF2
Description
CONN SOCKET HSG 39POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 Rectangular Connectors - Housings Socket Gray 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
3
Row Spacing
0.142" (3.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Waterproof (Mated)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
385327,85403 Kč126 223,80 Kč
Manufacturers Standard Package
Unit Price without VAT:327,85403 Kč
Unit Price with VAT:396,70338 Kč