
MX47039XF1 | |
|---|---|
DigiKey Part Number | 670-3089-ND |
Manufacturer | |
Manufacturer Product Number | MX47039XF1 |
Description | CONN FRONT CAP PLUG 39POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For MX47 Series Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 39 | |
For Use With/Related Products | MX47 Series Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,14000 Kč | 123,14 Kč |
| 10 | 104,64000 Kč | 1 046,40 Kč |
| 25 | 98,08440 Kč | 2 452,11 Kč |
| 50 | 93,40300 Kč | 4 670,15 Kč |
| 100 | 88,94260 Kč | 8 894,26 Kč |
| 250 | 83,37400 Kč | 20 843,50 Kč |
| 500 | 79,39596 Kč | 39 697,98 Kč |
| 1 500 | 73,47965 Kč | 110 219,48 Kč |
| 3 000 | 69,97715 Kč | 209 931,45 Kč |
| Unit Price without VAT: | 123,14000 Kč |
|---|---|
| Unit Price with VAT: | 148,99940 Kč |



