
M47S65H2FA | |
|---|---|
DigiKey Part Number | 670-3016-2-ND - Tape & Reel (TR) 670-3016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M47S65H2FA |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 25 | 4,62240 Kč | 115,56 Kč |
| 50 | 4,40360 Kč | 220,18 Kč |
| 100 | 4,19110 Kč | 419,11 Kč |
| 250 | 3,92876 Kč | 982,19 Kč |
| 500 | 3,74100 Kč | 1 870,50 Kč |
| 1 000 | 3,56229 Kč | 3 562,29 Kč |
| 2 500 | 3,33895 Kč | 8 347,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,12120 Kč | 20 287,80 Kč |
| 13 000 | 2,97223 Kč | 38 638,99 Kč |
| 19 500 | 2,88845 Kč | 56 324,78 Kč |
| 32 500 | 2,78625 Kč | 90 553,12 Kč |
| 45 500 | 2,72093 Kč | 123 802,32 Kč |
| 65 000 | 2,65336 Kč | 172 468,40 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




