




MX34E08SF1 | |
|---|---|
DigiKey Part Number | 670-2302-ND |
Manufacturer | |
Manufacturer Product Number | MX34E08SF1 |
Description | CONN RCPT HSG 8POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,45500 Kč | 722,75 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 250 | 12,90200 Kč | 3 225,50 Kč |
| 500 | 12,28592 Kč | 6 142,96 Kč |
| 1 539 | 11,34847 Kč | 17 465,30 Kč |
| 3 078 | 10,80687 Kč | 33 263,55 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











