
MA01R120VADBR500 | |
|---|---|
DigiKey Part Number | 670-MA01R120VADBR500TR-ND - Tape & Reel (TR) 670-MA01R120VADBR500CT-ND - Cut Tape (CT) 670-MA01R120VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R120VADBR500 |
Description | CONN RIGID SIDE STR 120 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R120VADBR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 16mm, 22mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,86000 Kč | 140,86 Kč |
| 10 | 119,63500 Kč | 1 196,35 Kč |
| 25 | 112,12760 Kč | 2 803,19 Kč |
| 50 | 106,77220 Kč | 5 338,61 Kč |
| 100 | 101,67270 Kč | 10 167,27 Kč |
| 250 | 97,41120 Kč | 24 352,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,76284 Kč | 45 381,42 Kč |
| 1 000 | 86,43457 Kč | 86 434,57 Kč |
| 1 500 | 83,99937 Kč | 125 999,05 Kč |
| 2 500 | 81,02988 Kč | 202 574,70 Kč |
| Unit Price without VAT: | 140,86000 Kč |
|---|---|
| Unit Price with VAT: | 170,44060 Kč |




