
| MA01F120VABBR300 | |
|---|---|
| DigiKey Part Number | 670-MA01F120VABBR300TR-ND - Tape & Reel (TR) 670-MA01F120VABBR300CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MA01F120VABBR300 | 
| Description | CONN FLOATING SIDE STR 120 POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA01F120VABBR300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | Plug, Center Strip Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | 14mm, 16mm, 24mm | |
| Height Above Board | 0.484" (12.29mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 159,17000 Kč | 159,17 Kč | 
| 10 | 135,23900 Kč | 1 352,39 Kč | 
| 25 | 126,75840 Kč | 3 168,96 Kč | 
| 50 | 120,70400 Kč | 6 035,20 Kč | 
| 100 | 114,94270 Kč | 11 494,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 106,37207 Kč | 31 911,62 Kč | 
| 600 | 101,29852 Kč | 60 779,11 Kč | 
| 900 | 98,44428 Kč | 88 599,85 Kč | 
| 1 500 | 94,96413 Kč | 142 446,20 Kč | 
| 2 100 | 92,73908 Kč | 194 752,07 Kč | 
| Unit Price without VAT: | 159,17000 Kč | 
|---|---|
| Unit Price with VAT: | 192,59570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic