
| MA01R120HAYBR600 | |
|---|---|
| DigiKey Part Number | 670-MA01R120HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R120HAYBR600CT-ND - Cut Tape (CT) 670-MA01R120HAYBR600DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MA01R120HAYBR600 | 
| Description | CONN RIGID SIDE R/A 120 POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA01R120HAYBR600 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Outer Shroud Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.260" (6.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 185,38000 Kč | 185,38 Kč | 
| 10 | 157,50100 Kč | 1 575,01 Kč | 
| 25 | 147,63920 Kč | 3 690,98 Kč | 
| 50 | 140,58620 Kč | 7 029,31 Kč | 
| 100 | 133,87620 Kč | 13 387,62 Kč | 
| 250 | 131,61292 Kč | 32 903,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 107,52715 Kč | 64 516,29 Kč | 
| Unit Price without VAT: | 185,38000 Kč | 
|---|---|
| Unit Price with VAT: | 224,30980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic