
MA01R120VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R120VABBR600TR-ND - Tape & Reel (TR) 670-MA01R120VABBR600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01R120VABBR600 |
Description | CONN RIGID SIDE STR 120 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R120VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 14mm, 20mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,61000 Kč | 134,61 Kč |
| 10 | 114,37100 Kč | 1 143,71 Kč |
| 25 | 107,20080 Kč | 2 680,02 Kč |
| 50 | 102,08260 Kč | 5 104,13 Kč |
| 100 | 97,20980 Kč | 9 720,98 Kč |
| 250 | 92,74232 Kč | 23 185,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 85,66835 Kč | 51 401,01 Kč |
| 1 200 | 81,58345 Kč | 97 900,14 Kč |
| 1 800 | 79,28542 Kč | 142 713,76 Kč |
| Unit Price without VAT: | 134,61000 Kč |
|---|---|
| Unit Price with VAT: | 162,87810 Kč |


