MA01R060VADBR500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R060VADBR500

DigiKey Part Number
670-MA01R060VADBR500TR-ND - Tape & Reel (TR)
670-MA01R060VADBR500CT-ND - Cut Tape (CT)
670-MA01R060VADBR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R060VADBR500
Description
CONN RIGID SIDE STR 60 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R060VADBR500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
10mm, 16mm, 22mm
Height Above Board
0.339" (8.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,82000 Kč105,82 Kč
1089,88100 Kč898,81 Kč
2584,25320 Kč2 106,33 Kč
5080,22880 Kč4 011,44 Kč
10076,39820 Kč7 639,82 Kč
25071,61436 Kč17 903,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,19784 Kč34 098,92 Kč
1 00064,94482 Kč64 944,82 Kč
1 50063,11504 Kč94 672,56 Kč
2 50060,88334 Kč152 208,35 Kč
3 50059,45691 Kč208 099,18 Kč
Manufacturers Standard Package
Unit Price without VAT:105,82000 Kč
Unit Price with VAT:128,04220 Kč