
MA01F060VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F060VACBR150TR-ND - Tape & Reel (TR) 670-MA01F060VACBR150CT-ND - Cut Tape (CT) 670-MA01F060VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F060VACBR150 |
Description | CONN FLOATING SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F060VACBR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,40700 Kč | 944,07 Kč |
| 25 | 88,49400 Kč | 2 212,35 Kč |
| 50 | 84,26920 Kč | 4 213,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 77,98100 Kč | 11 697,15 Kč |
| 300 | 74,25873 Kč | 22 277,62 Kč |
| 450 | 72,16500 Kč | 32 474,25 Kč |
| 750 | 69,61201 Kč | 52 209,01 Kč |
| 1 050 | 67,98032 Kč | 71 379,34 Kč |
| 1 500 | 66,29279 Kč | 99 439,18 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |


