60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R060HAYBR600

DigiKey Part Number
670-MA01R060HAYBR600TR-ND - Tape & Reel (TR)
670-MA01R060HAYBR600CT-ND - Cut Tape (CT)
670-MA01R060HAYBR600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R060HAYBR600
Description
CONN RIGID SIDE R/A 60 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R060HAYBR600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.260" (6.60mm)
Number of Positions
60
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,71000 Kč275,71 Kč
10234,33200 Kč2 343,32 Kč
25219,64160 Kč5 491,04 Kč
50209,15980 Kč10 457,99 Kč
100199,17840 Kč19 917,84 Kč
250198,83800 Kč49 709,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600175,54248 Kč105 325,49 Kč
1 200167,17578 Kč200 610,94 Kč
Manufacturers Standard Package
Unit Price without VAT:275,71000 Kč
Unit Price with VAT:333,60910 Kč