
MA01R060VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R060VABBR600TR-ND - Tape & Reel (TR) 670-MA01R060VABBR600CT-ND - Cut Tape (CT) 670-MA01R060VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R060VABBR600 |
Description | CONN RIGID SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R060VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 60 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 124,15300 Kč | 1 241,53 Kč |
| 25 | 116,37360 Kč | 2 909,34 Kč |
| 50 | 110,81360 Kč | 5 540,68 Kč |
| 100 | 105,52260 Kč | 10 552,26 Kč |
| 250 | 99,25468 Kč | 24 813,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 92,99537 Kč | 55 797,22 Kč |
| 1 200 | 88,56132 Kč | 106 273,58 Kč |
| 1 800 | 86,06636 Kč | 154 919,45 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |


