
MA01F060VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F060VAABR500TR-ND - Tape & Reel (TR) 670-MA01F060VAABR500CT-ND - Cut Tape (CT) 670-MA01F060VAABR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F060VAABR500 |
Description | CONN FLOATING SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F060VAABR500 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 10mm, 18mm |
Number of Positions 60 | Height Above Board 0.248" (6.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 109,17900 Kč | 1 091,79 Kč |
| 25 | 102,32560 Kč | 2 558,14 Kč |
| 50 | 97,43680 Kč | 4 871,84 Kč |
| 100 | 92,78400 Kč | 9 278,40 Kč |
| 250 | 86,97576 Kč | 21 743,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,82678 Kč | 41 413,39 Kč |
| 1 000 | 78,87675 Kč | 78 876,75 Kč |
| 1 500 | 76,65453 Kč | 114 981,79 Kč |
| 2 500 | 73,94484 Kč | 184 862,10 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |


