Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M44S05K4F1

DigiKey Part Number
670-2439-2-ND - Tape & Reel (TR)
670-2439-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M44S05K4F1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX44S05K4QAJAE Electronics6 943670-MX44S05K4QACT-ND11,26000 KčDirect
In-Stock: 4 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,83700 Kč38,37 Kč
253,59560 Kč89,89 Kč
503,42040 Kč171,02 Kč
1003,25760 Kč325,76 Kč
2503,05240 Kč763,10 Kč
5002,90642 Kč1 453,21 Kč
1 0002,76773 Kč2 767,73 Kč
2 5002,59417 Kč6 485,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,47029 Kč12 351,45 Kč
10 0002,35233 Kč23 523,30 Kč
15 0002,28599 Kč34 289,85 Kč
25 0002,20509 Kč55 127,25 Kč
35 0002,15338 Kč75 368,30 Kč
50 0002,09990 Kč104 995,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč