



MX44004SF1 | |
|---|---|
DigiKey Part Number | 670-2446-ND |
Manufacturer | |
Manufacturer Product Number | MX44004SF1 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX44004SF1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501041 | Molex | 18 583 | WM18815-ND | 5,88000 Kč | Similar |
| 0026033041 | Molex | 18 931 | WM19504-ND | 1,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 37,32600 Kč | 933,15 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 33,84040 Kč | 3 384,04 Kč |
| 250 | 31,72040 Kč | 7 930,10 Kč |
| 500 | 30,20604 Kč | 15 103,02 Kč |
| 1 400 | 28,09007 Kč | 39 326,10 Kč |
| 2 800 | 26,75010 Kč | 74 900,28 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











