
M31S05K2FA | |
|---|---|
DigiKey Part Number | 670-M31S05K2FATR-ND - Tape & Reel (TR) 670-M31S05K2FACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M31S05K2FA |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 50 | 3,82580 Kč | 191,29 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 250 | 3,41512 Kč | 853,78 Kč |
| 500 | 3,25176 Kč | 1 625,88 Kč |
| 1 000 | 3,09658 Kč | 3 096,58 Kč |
| 2 500 | 2,90243 Kč | 7 256,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,76380 Kč | 13 819,00 Kč |
| 10 000 | 2,63185 Kč | 26 318,50 Kč |
| 15 000 | 2,55764 Kč | 38 364,60 Kč |
| 25 000 | 2,46712 Kč | 61 678,00 Kč |
| 35 000 | 2,40927 Kč | 84 324,45 Kč |
| 50 000 | 2,34944 Kč | 117 472,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




