

KX14-70K5DE | |
|---|---|
DigiKey Part Number | 670-1274-ND |
Manufacturer | |
Manufacturer Product Number | KX14-70K5DE |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-70K5DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,06000 Kč | 117,06 Kč |
| 10 | 99,54700 Kč | 995,47 Kč |
| 25 | 93,31840 Kč | 2 332,96 Kč |
| 50 | 88,85660 Kč | 4 442,83 Kč |
| 100 | 84,61560 Kč | 8 461,56 Kč |
| 250 | 79,31732 Kč | 19 829,33 Kč |
| 500 | 75,53332 Kč | 37 766,66 Kč |
| 1 000 | 71,93057 Kč | 71 930,57 Kč |
| 2 500 | 67,43246 Kč | 168 581,15 Kč |
| Unit Price without VAT: | 117,06000 Kč |
|---|---|
| Unit Price with VAT: | 141,64260 Kč |






