
KX15-70K3DE | |
---|---|
DigiKey Part Number | 670-1337-ND |
Manufacturer | |
Manufacturer Product Number | KX15-70K3DE |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 17mm | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,90000 Kč | 127,90 Kč |
10 | 108,62800 Kč | 1 086,28 Kč |
25 | 101,80880 Kč | 2 545,22 Kč |
50 | 96,94700 Kč | 4 847,35 Kč |
100 | 92,31860 Kč | 9 231,86 Kč |
250 | 86,53948 Kč | 21 634,87 Kč |
500 | 82,41098 Kč | 41 205,49 Kč |
1 000 | 78,48098 Kč | 78 480,98 Kč |
2 500 | 73,57364 Kč | 183 934,10 Kč |
Unit Price without VAT: | 127,90000 Kč |
---|---|
Unit Price with VAT: | 154,75900 Kč |