KX15-70KLDLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX15-70KLDLE

DigiKey Part Number
670-1339-ND
Manufacturer
Manufacturer Product Number
KX15-70KLDLE
Description
CONN PLUG 70POS R/A SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
70
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.226" (5.74mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11591,41287 Kč10 512,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,41287 Kč
Unit Price with VAT:110,60957 Kč