
JN6FS04SJ1 | |
|---|---|
DigiKey Part Number | 670-3009-ND |
Manufacturer | |
Manufacturer Product Number | JN6FS04SJ1 |
Description | CONN PLUG HSG 4POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Clamp | |
Fastening Type | - | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 252,49500 Kč | 2 524,95 Kč |
| 25 | 236,67760 Kč | 5 916,94 Kč |
| 50 | 225,37820 Kč | 11 268,91 Kč |
| 100 | 214,62160 Kč | 21 462,16 Kč |
| 250 | 201,19504 Kč | 50 298,76 Kč |
| 500 | 191,60258 Kč | 95 801,29 Kč |
| 1 000 | 182,46982 Kč | 182 469,82 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |



