Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JN1HS10PLKS3 | |
|---|---|
DigiKey Part Number | JN1HS10PLKS3-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS10PLKS3 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1HS10PL1 | JAE Electronics | 15 | 670-2249-ND | 446,93000 Kč | Parametric Equivalent |
| JN1HS10PL2 | JAE Electronics | 123 | 670-1067-ND | 312,62000 Kč | Parametric Equivalent |
| JN1HS10PL3 | JAE Electronics | 28 | JN1HS10PL3-ND | 505,33000 Kč | Parametric Equivalent |
| JN1HS10PL3S | JAE Electronics | 1 | JN1HS10PL3S-ND | 313,04000 Kč | Parametric Equivalent |
| JN1HS10PL4S | JAE Electronics | 0 | 670-JN1HS10PL4S-ND | 522,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 668,66900 Kč | 13 373,38 Kč |
| Unit Price without VAT: | 668,66900 Kč |
|---|---|
| Unit Price with VAT: | 809,08949 Kč |






