Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JN1HS10PL4S | |
|---|---|
DigiKey Part Number | 670-JN1HS10PL4S-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS10PL4S |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Synthetic Resin |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert S | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 22 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1HS10PL1 | JAE Electronics | 15 | 670-2249-ND | 446,93000 Kč | Parametric Equivalent |
| JN1HS10PL2 | JAE Electronics | 123 | 670-1067-ND | 312,62000 Kč | Parametric Equivalent |
| JN1HS10PL3 | JAE Electronics | 28 | JN1HS10PL3-ND | 505,33000 Kč | Parametric Equivalent |
| JN1HS10PL3S | JAE Electronics | 1 | JN1HS10PL3S-ND | 313,04000 Kč | Parametric Equivalent |
| JN1HS10PLKS1 | JAE Electronics | 0 | JN1HS10PLKS1-ND | 667,08400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 444,43100 Kč | 4 444,31 Kč |
| 25 | 416,60120 Kč | 10 415,03 Kč |
| 50 | 396,72580 Kč | 19 836,29 Kč |
| 100 | 377,80160 Kč | 37 780,16 Kč |
| 250 | 354,17144 Kč | 88 542,86 Kč |
| 500 | 337,29184 Kč | 168 645,92 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |






