JN1HS10PLKS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 15
Unit Price: 446,93000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 123
Unit Price: 312,62000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 28
Unit Price: 505,33000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 1
Unit Price: 313,04000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 522,85000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 668,66900 Kč
Datasheet
Image for JN1HS10PLKS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1HS10PLKS1

DigiKey Part Number
JN1HS10PLKS1-ND
Manufacturer
Manufacturer Product Number
JN1HS10PLKS1
Description
CONN RCPT HSG MALE 10POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
JAE Electronics
Orientation
N (Normal)
Series
Shell Material
Synthetic Resin
Packaging
Tray
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Unshielded
Number of Positions
10
Note
Contacts Sold Separately
Shell Size - Insert
S
Insert Material
Synthetic Resin
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22
Operating Temperature
-20°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JN1HS10PL1JAE Electronics15670-2249-ND446,93000 KčParametric Equivalent
JN1HS10PL2JAE Electronics123670-1067-ND312,62000 KčParametric Equivalent
JN1HS10PL3JAE Electronics28JN1HS10PL3-ND505,33000 KčParametric Equivalent
JN1HS10PL3SJAE Electronics1JN1HS10PL3S-ND313,04000 KčParametric Equivalent
JN1HS10PL4SJAE Electronics0670-JN1HS10PL4S-ND522,85000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20667,08400 Kč13 341,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:667,08400 Kč
Unit Price with VAT:807,17164 Kč