
JL05-6A24-10PC-F0-R | |
|---|---|
DigiKey Part Number | 670-1788-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A24-10PC-F0-R |
Description | CONN PLUG HSG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 7 (6 + PE) | Shielding Unshielded |
Shell Size - Insert 24-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 701,89167 Kč | 8 422,70 Kč |
| Unit Price without VAT: | 701,89167 Kč |
|---|---|
| Unit Price with VAT: | 849,28892 Kč |



