
CONT-JL05-08P-C1-10 | |
|---|---|
DigiKey Part Number | 670-2100-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JL05-08P-C1-10 |
Description | CONTACT PIN 8-10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 8-10 AWG |
Series | Wire Gauge or Range - mm² 5.5 ~ 8.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 67,69700 Kč | 676,97 Kč |
| 25 | 63,44240 Kč | 1 586,06 Kč |
| 50 | 60,41000 Kč | 3 020,50 Kč |
| 100 | 57,52570 Kč | 5 752,57 Kč |
| 250 | 53,92316 Kč | 13 480,79 Kč |
| 500 | 51,35042 Kč | 25 675,21 Kč |
| 1 000 | 48,90073 Kč | 48 900,73 Kč |
| 2 500 | 45,84189 Kč | 114 604,72 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |



