
CONT-JL05-08P-C2-10 | |
|---|---|
DigiKey Part Number | 670-2094-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JL05-08P-C2-10 |
Description | CONTACT PIN 10-12AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 10-12 AWG |
Series | Wire Gauge or Range - mm² 3.5 ~ 5.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,70500 Kč | 10 741,00 Kč |
| Unit Price without VAT: | 53,70500 Kč |
|---|---|
| Unit Price with VAT: | 64,98305 Kč |



