
HD1P040MA1R6000 | |
|---|---|
DigiKey Part Number | 670-HD1P040MA1R6000TR-ND - Tape & Reel (TR) 670-HD1P040MA1R6000CT-ND - Cut Tape (CT) 670-HD1P040MA1R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD1P040MA1R6000 |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 36-44 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable Termination Solder |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Plug | Wire Gauge 32-36 AWG, 36-44 AWG |
Contact Type Center Strip Contact | Contact Finish Gold |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 39,37560 Kč | 984,39 Kč |
| 50 | 37,49400 Kč | 1 874,70 Kč |
| 100 | 35,70290 Kč | 3 570,29 Kč |
| 250 | 33,46744 Kč | 8 366,86 Kč |
| 500 | 31,86950 Kč | 15 934,75 Kč |
| 1 000 | 30,34862 Kč | 30 348,62 Kč |
| 2 500 | 30,31952 Kč | 75 798,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 26,74732 Kč | 160 483,92 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |








