Connector Cap (Cover), Shell For HD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD1P040-CSH2-10000

DigiKey Part Number
670-HD1P040-CSH2-10000TR-ND - Tape & Reel (TR)
670-HD1P040-CSH2-10000CT-ND - Cut Tape (CT)
670-HD1P040-CSH2-10000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD1P040-CSH2-10000
Description
HD1 SERIES LVDS PLUG COVER SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Shell For HD Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Shell
Manufacturer
JAE Electronics
Number of Positions
40
Series
For Use With/Related Products
HD Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
105,88100 Kč58,81 Kč
255,51400 Kč137,85 Kč
505,25140 Kč262,57 Kč
1004,99910 Kč499,91 Kč
2504,68664 Kč1 171,66 Kč
5004,46224 Kč2 231,12 Kč
1 0004,24889 Kč4 248,89 Kč
2 5003,98273 Kč9 956,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,61153 Kč36 115,30 Kč
20 0003,43924 Kč68 784,80 Kč
30 0003,34229 Kč100 268,70 Kč
50 0003,22410 Kč161 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč