
HD1P040-PB1 | |
|---|---|
DigiKey Part Number | 670-2672-ND |
Manufacturer | |
Manufacturer Product Number | HD1P040-PB1 |
Description | HD1 SERIES LVDS PULL BAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Bar For HD Series |
Datasheet | Datasheet |
Category | Accessory Type Pull Bar |
Manufacturer JAE Electronics | Number of Positions 40 |
Series | For Use With/Related Products HD Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,28124 Kč | 570,31 Kč |
| 500 | 2,17246 Kč | 1 086,23 Kč |
| 1 000 | 2,06851 Kč | 2 068,51 Kč |
| 2 500 | 1,93879 Kč | 4 846,98 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




