21 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
670-1197-1-ND
670-1197-1-ND

FI-RE21S-HF-R1500

DigiKey Part Number
670-1197-2-ND - Tape & Reel (TR)
670-1197-1-ND - Cut Tape (CT)
670-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-RE21S-HF-R1500
Description
CONN RCPT 21P 0.02 GOLD SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.148" (3.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
0.8A per Contact
Voltage Rating
-
Applications
General Purpose, Medical
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,28200 Kč412,82 Kč
10035,07300 Kč3 507,30 Kč
50031,30676 Kč15 653,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,97248 Kč43 458,72 Kč
3 00027,59046 Kč82 771,38 Kč
4 50026,81309 Kč120 658,90 Kč
7 50025,86508 Kč193 988,10 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč